Add To Favorites
Product Overview
Digi-Key Part Number 1173-1045-1-ND
Quantity Available 422
Can ship immediately
Manufacturer

Manufacturer Part Number

R2B131350R0J5L0

Description RES SMD 50 OHM 5% 1W 1313
Expanded Description 50 Ohm ±5% 1W Chip Resistor 0505 (1313 Metric) RF, High Frequency Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets R2B131350R0J5L0
Product Attributes Select All
Categories
Manufacturer

Anaren

Series R2B
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features RF, High Frequency
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0505 (1313 Metric)
Supplier Device Package 1313
Size / Dimension 0.050" L x 0.050" W (1.27mm x 1.27mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1173-1048-1-ND R3C131350R0G4K0 Anaren Cut Tape (CT) ? 493 - Immediate
11,71000 1  Non-Stock ?
1173-1044-1-ND R2B131350R0J5J0 Anaren Cut Tape (CT) ? 151 - Immediate
7,50000 1
1173-1040-1-ND R1B131350R0F5BT Anaren Cut Tape (CT) ? 126 - Immediate
14,84000 1
1173-1034-1-ND C1A131350R0G4A2 Anaren Cut Tape (CT) ? 386 - Immediate
14,84000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1173-1045-1

14:57:55 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,36000 6,36
10 5,96200 59,62
25 5,56480 139,12
50 4,90240 245,12
100 4,24000 424,00
250 3,84252 960,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1045-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,25228
  • Digi-Reel® ? : 1173-1045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 422 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback