Add To Favorites
Product Overview
Digi-Key Part Number 1173-1098-1-ND
Quantity Available 5.502
Can ship immediately
Manufacturer

Manufacturer Part Number

PD2328J5050S2HF

Description POWER DIVIDER 2300-2800MHZ 0805
Expanded Description RF Power Divider 2.3GHz ~ 2.8GHz Isolation (Min) 17dB, 19dB Return Loss 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PD2328J5050S2HF
RoHS Information PD2328J5050S2HF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Insertion Loss 0.3dB
Frequency 2.3GHz ~ 2.8GHz
Specifications Isolation (Min) 17dB, 19dB Return Loss
Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm)
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1098-1

06:00:17 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60800 6,08
25 0,54880 13,72
100 0,48030 48,03
250 0,42152 105,38
500 0,37250 186,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1098-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,33610
  • Digi-Reel® ? : 1173-1098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.502 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback