Add To Favorites
Product Overview
Digi-Key Part Number 1173-1090-1-ND
Quantity Available 7.360
Can ship immediately
Manufacturer

Manufacturer Part Number

DC2337J5020AHF

Description COUPLER 20DB 2300-3700MHZ 0805
Expanded Description RF Directional Coupler General Purpose 2.3GHz ~ 3.7GHz 21.3dB 2W 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DC2337J5020AHF
RoHS Information DC2337J5020AHF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 2.3GHz ~ 3.7GHz
Coupling Factor 21.3dB
Applications General Purpose
Insertion Loss 0.14dB
Power - Max 2W
Isolation -
Return Loss 21.2dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
 
You May Also Be Interested In
  • X3C19E2-20S - Anaren | 1173-1108-1-ND DigiKey Electronics
  • X3C19E2-20S
  • Anaren
  • COUPLER 90DEG 1700-2000MHZ 20DB
  • Unit Price 4,88000
  • 1173-1108-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1090-1

10:21:03 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,73700 7,37
25 0,66600 16,65
100 0,58280 58,28
250 0,51144 127,86
500 0,45198 225,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1090-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,43424
  • Digi-Reel® ? : 1173-1090-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback