Add To Favorites
Product Overview
Digi-Key Part Number 1173-1088-1-ND
Quantity Available 925
Can ship immediately
Manufacturer

Manufacturer Part Number

DC1722J5020AHF

Description COUPLER 20DB 1700-2200MHZ 0805
Expanded Description RF Directional Coupler General Purpose 1.7GHz ~ 2.2GHz 19.9dB 2W 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DC1722J5020AHF
RoHS Information DC1722J5020AHF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 1.7GHz ~ 2.2GHz
Coupling Factor 19.9dB
Applications General Purpose
Insertion Loss 0.17dB
Power - Max 2W
Isolation -
Return Loss 22.5dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1088-1

09:11:48 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,72900 7,29
25 0,65880 16,47
100 0,57640 57,64
250 0,50584 126,46
500 0,44700 223,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1088-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,42946
  • Digi-Reel® ? : 1173-1088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.425 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback