Add To Favorites
Product Overview
Digi-Key Part Number 1173-1132-1-ND
Quantity Available 3.637
Can ship immediately
Manufacturer

Manufacturer Part Number

C5060J5003AHF

Description COUPLER 90DEG 5GHZ-6GHZ 0805
Expanded Description RF Directional Coupler General Purpose 5GHz ~ 6GHz 3dB 4W 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets C5060J5003AHF
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 5GHz ~ 6GHz
Coupling Factor 3dB
Applications General Purpose
Insertion Loss 0.2dB
Power - Max 4W
Isolation 27dB
Return Loss 26dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
 
You May Also Be Interested In
  • 1M803S - Anaren | 1173-1142-1-ND DigiKey Electronics
  • 1M803S
  • Anaren
  • HYBRID COUPLER 3DB 90DEG
  • Unit Price 3,27000
  • 1173-1142-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1132-1

09:19:00 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65700 6,57
25 0,59280 14,82
100 0,51850 51,85
250 0,45504 113,76
500 0,40212 201,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1132-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,37433
  • Digi-Reel® ? : 1173-1132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.637 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback