Add To Favorites
Product Overview
Digi-Key Part Number 1173-1078-1-ND
Quantity Available 22.247
Can ship immediately
Manufacturer

Manufacturer Part Number

C1720J5003AHF

Description COUPLER 90DEG 1700-2000MHZ 0805
Expanded Description RF Directional Coupler DCS, PCS, WCDMA 1.7GHz ~ 2GHz 3dB 4W 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets C1720J5003AHF
RoHS Information C1720J5003AHF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 1.7GHz ~ 2GHz
Coupling Factor 3dB
Applications DCS, PCS, WCDMA
Insertion Loss 0.3dB
Power - Max 4W
Isolation 36dB
Return Loss 27dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
 
You May Also Be Interested In
  • X3C19P1-03S - Anaren | 1173-1109-1-ND DigiKey Electronics
  • X3C19P1-03S
  • Anaren
  • COUPLER 90DEG 1700-2000MHZ 3DB
  • Unit Price 3,28000
  • 1173-1109-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1078-1

11:44:31 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,64600 6,46
25 0,58320 14,58
100 0,50990 50,99
250 0,44752 111,88
500 0,39550 197,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1078-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,36816
  • Digi-Reel® ? : 1173-1078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.247 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback