Add To Favorites
Product Overview
Digi-Key Part Number 1173-1075-1-ND
Quantity Available 3.344
Can ship immediately
Manufacturer

Manufacturer Part Number

C0810J5003AHF

Description COUPLER 90DEG 3BD 800-1000MHZ
Expanded Description RF Directional Coupler CDMA, WCDMA 800MHz ~ 1GHz 3dB 4W 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets C0810J5003AHF
RoHS Information C0810J5003AHF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 800MHz ~ 1GHz
Coupling Factor 3dB
Applications CDMA, WCDMA
Insertion Loss 0.5dB
Power - Max 4W
Isolation 23dB
Return Loss 31dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1075-1

00:56:04 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65700 6,57
25 0,59280 14,82
100 0,51850 51,85
250 0,45504 113,76
500 0,40212 201,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1075-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,37433
  • Digi-Reel® ? : 1173-1075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.344 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback