Add To Favorites
Product Overview
Digi-Key Part Number 1173-1065-1-ND
Quantity Available 135.889
Can ship immediately
Manufacturer

Manufacturer Part Number

BD2425N50ATI

Description XFRMR BALUN RF 2400-2500MHZ 0404
Expanded Description RF Balun 2.3GHz ~ 2.6GHz 0404 (1010 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BD2425N50ATI
RoHS Information BD2425N50ATI Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.3GHz ~ 2.6GHz
Impedance - Unbalanced/Balanced -
Phase Difference -
Insertion Loss (Max) 0.6dB
Return Loss (Min) 13dB
Package / Case 0404 (1010 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 1173-1065-1

18:31:01 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,56000 5,60
25 0,37440 9,36
50 0,33360 16,68
100 0,30560 30,56
250 0,27412 68,53
500 0,26844 134,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1065-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 132.000 - Immediate
  • Unit Price: 0,29264
  • Digi-Reel® ? : 1173-1065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 135.889 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback