Add To Favorites
Product Overview
Digi-Key Part Number 1173-1063-1-ND
Quantity Available 75.208
Can ship immediately
Manufacturer

Manufacturer Part Number

BD2425N50200AHF

Description XFRMR BALUN RF 2400-2500MHZ 0404
Expanded Description RF Balun 2.4GHz ~ 2.5GHz 50 / 200 Ohm 0404 (1010 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BD2425N50200AHF
RoHS Information BD2425N50200AHF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / 200 Ohm
Phase Difference
Insertion Loss (Max) 0.7dB
Return Loss (Min) 21dB
Package / Case 0404 (1010 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 1173-1063-1

12:47:26 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,55400 5,54
25 0,37040 9,26
50 0,33000 16,50
100 0,30220 30,22
250 0,27112 67,78
500 0,26548 132,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1063-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 68.000 - Immediate
  • Unit Price: 0,28942
  • Digi-Reel® ? : 1173-1063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 75.208 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback