Add To Favorites
Product Overview
Digi-Key Part Number 1173-1059-1-ND
Quantity Available 82.410
Can ship immediately
Manufacturer

Manufacturer Part Number

BD1631J50100AHF

Description XFRMR BALUN RF 1.6-3.1GHZ 0805
Expanded Description RF Balun 1.6GHz ~ 3.1GHz 50 / 100 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BD1631J50100AHF
RoHS Information BD1631J50100AHF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 1.6GHz ~ 3.1GHz
Impedance - Unbalanced/Balanced 50 / 100 Ohm
Phase Difference 2.3°
Insertion Loss (Max) 0.9dB
Return Loss (Min) 10dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1059-1

12:12:05 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,66200 6,62
25 0,44280 11,07
50 0,39420 19,71
100 0,36110 36,11
250 0,32400 81,00
500 0,31724 158,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1059-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 76.000 - Immediate
  • Unit Price: 0,27376
  • Digi-Reel® ? : 1173-1059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 82.410 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback