Add To Favorites
Product Overview
Digi-Key Part Number 1173-1051-1-ND
Quantity Available 43.779
Can ship immediately
Manufacturer

Manufacturer Part Number

B0322J5050AHF

Description XFRMR BALUN RF 300-2200MHZ 0805
Expanded Description RF Balun 300MHz ~ 2.2GHz 50 / 50 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B0322J5050AHF
RoHS Information B0322J5050AHF Material Declaration
PCN Design/Specification B0322J5050AHF Datasheet Update 09/May/2014
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 300MHz ~ 2.2GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 17°
Insertion Loss (Max) 1.6dB
Return Loss (Min) 12.2dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1051-1

19:59:08 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,27300 12,73
25 0,85160 21,29
50 0,75800 37,90
100 0,69440 69,44
250 0,62304 155,76
500 0,61006 305,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1051-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,47200
  • Digi-Reel® ? : 1173-1051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.779 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback