Add To Favorites
Product Overview
Digi-Key Part Number 1173-1050-1-ND
Quantity Available 10.379
Can ship immediately
Manufacturer

Manufacturer Part Number

B0310J50100AHF

Description XFRMR BALUN RF 300-1000MHZ 0805
Expanded Description RF Balun 300MHz ~ 1GHz 50 / 100 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B0310J50100AHF
RoHS Information B0310J50100AHF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 300MHz ~ 1GHz
Impedance - Unbalanced/Balanced 50 / 100 Ohm
Phase Difference 38°
Insertion Loss (Max) 1.0dB
Return Loss (Min) 8.1dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1050-1

12:52:34 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,95600 9,56
25 0,64000 16,00
50 0,56960 28,48
100 0,52200 52,20
250 0,46828 117,07
500 0,45854 229,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1050-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,33610
  • Digi-Reel® ? : 1173-1050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback