Add To Favorites
Product Overview
Digi-Key Part Number SSM2212RZ-R7CT-ND
Quantity Available 3.796
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM2212RZ-R7

Description TRANS 2NPN 40V 0.02A 8SOIC
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 40V 20mA 200MHz Surface Mount 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SSM2212
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual) Matched Pair
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 200mV @ 100µA, 1mA
Current - Collector Cutoff (Max) 500pA
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition 200MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM2212RZ-R7CT

20:51:23 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,86000 6,86
10 6,19600 61,96
100 5,12990 512,99
500 4,46710 2.233,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM2212RZ-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,77738
  • Digi-Reel® ? : SSM2212RZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.796 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SSM2212RZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 657 - Immediate
    2.842 - Factory Stock ?
  • Unit Price: 6,66000
  • Tape & Reel (TR) ? : SSM2212RZ-RLTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,63747
Send Feedback