Add To Favorites
Product Overview
Digi-Key Part Number 1127-1191-1-ND
Quantity Available 383
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC980LP4ETR

Description IC ACTIVE BIAS CONTROLLER 24QFN
Expanded Description Current Biasing PMIC 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Current Biasing
Current - Supply 20mA
Voltage - Supply 5 V ~ 16.5 V
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1191-1

05:00:58 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 49,09000 49,09
10 46,12300 461,23
100 41,36180 4.136,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1191-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 37,55698
  • Digi-Reel® ? : 1127-1191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 383 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3047-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 - Immediate
  • Unit Price: 47,67000
Send Feedback