Add To Favorites
Product Overview
Digi-Key Part Number 1127-1797-1-ND
Quantity Available 429
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC963LC4TR

Description IC MMIC AMP LNA GAAS 24SMD
Expanded Description RF Amplifier IC General Purpose 6GHz ~ 26.5GHz 24-CSMT (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC963LC4
Product Training Modules RF Amplifiers Improving Gain with Matching
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 6GHz ~ 26.5GHz
P1dB 10dBm
Gain 22dB
Noise Figure 2.5dB
RF Type General Purpose
Voltage - Supply 3.5V
Current - Supply 45mA
Test Frequency -
Package / Case 24-TFCQFN Exposed Pad
Supplier Device Package 24-CSMT (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1127-1797-1

00:37:27 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 48,96000 48,96
10 45,99300 459,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1797-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 400 - Immediate
  • Unit Price: 39,28150
  • Digi-Reel® ? : 1127-1797-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 429 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 1127-3429-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: 46,63000
  • Tape & Reel (TR) ? : HMC963LC4TR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 36,73810
Send Feedback