Add To Favorites
Product Overview
Digi-Key Part Number 1127-1195-1-ND
Quantity Available 754
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC960LP4ETR

Description RF AMP 100MHZ DUAL VGA 24QFN
Expanded Description RF Amplifier IC General Purpose 0Hz ~ 100MHz 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC960LP4E
Product Training Modules RF Amplifiers Improving Gain with Matching
Featured Product IF Baseband Processing
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 100MHz
P1dB -
Gain 40dB
Noise Figure 6dB
RF Type General Purpose
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 70mA
Test Frequency -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1195-1

05:38:05 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,91000 18,91
10 17,38700 173,87
100 14,68430 1.468,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1195-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 12,44068
  • Digi-Reel® ? : 1127-1195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 754 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3045-ND
  • Minimum Quantity: 1
  • Quantity Available: 39 - Immediate
  • Unit Price: 18,02000
Send Feedback