Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1078-1-ND
Quantity Available 515
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC921LP4ETR

Description IC AMP MMIC GASS 24QFN
Expanded Description RF Amplifier IC General Purpose 400MHz ~ 2.7GHz 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC921LP4E
Product Training Modules RF Amplifiers Improving Gain with Matching
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Frequency 400MHz ~ 2.7GHz
P1dB 33.3dB
Gain 9dB
Noise Figure 6.5dB
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 400mA
Test Frequency -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1078-1

14:21:28 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,89000 15,89
10 14,60700 146,07
100 12,33670 1.233,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1078-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 10,45174
  • Digi-Reel® ? : 1127-1078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 515 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3043-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 128 - Immediate
  • Unit Price: 15,14000
Send Feedback