Add To Favorites
Product Overview
Digi-Key Part Number 1127-1196-1-ND
Quantity Available 824
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC900LP5ETR

Description IC FILTER ACTIVE LOW PASS 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets HMC900LP5E Datasheet
Featured Product IF Baseband Processing
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Low Pass
Frequency - Cutoff or Center 3.5MHz ~ 50MHz
Number of Filters 2
Filter Order 6th
Voltage - Supply 4.75 V ~ 5.25 V
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-SMT (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1196-1

12:41:25 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 29,16000 29,16
10 26,89000 268,90
100 22,96250 2.296,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 1127-3123-ND
  • Minimum Quantity: 1
  • Quantity Available: 105 - Immediate
    651 - Factory Stock ?
  • Unit Price: 28,31000
  • Tape & Reel (TR) ? : 1127-1196-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 20,24026
  • Digi-Reel® ? : 1127-1196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback