Add To Favorites
Product Overview
Digi-Key Part Number 1127-1789-1-ND
Quantity Available 677
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Part Number

HMC814LC3BTR

Description IC MULTIPLIER X2 ACTIVE 12SMD
Expanded Description RF IC Frequency Multiplier VSAT, DBS 13GHz ~ 24.6GHz 12-SMT (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets HMC814LC3B
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Frequency Multiplier
Frequency 13GHz ~ 24.6GHz
RF Type VSAT, DBS
Secondary Attributes -
Package / Case 12-VFQFN Exposed Pad
Supplier Device Package 12-SMT (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1789-1

15:56:07 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 51,09000 51,09
10 47,66300 476,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1789-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 600 - Immediate
    700 - Factory Stock ?
  • Unit Price: 40,17870
  • Digi-Reel® ? : 1127-1789-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 677 - Immediate
    700 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 1127-3222-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
    513 - Factory Stock ?
  • Unit Price: 49,60000
  • Tape & Reel (TR) ? : HMC814LC3BTR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 36,85354
Send Feedback