Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1127-1788-1-ND
Quantity Available 801
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC812LC4TR

Description IC ATTENUATOR VVA 24SMD
Expanded Description RF Attenuator 30dB 5GHz ~ 30GHz 50 Ohm 1.07W 24-TFCQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets HMC812LC4
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Obsolete
Attenuation Value 30dB
Tolerance -
Frequency Range 5GHz ~ 30GHz
Power (Watts) 1.07W
Impedance 50 Ohm
Package / Case 24-TFCQFN Exposed Pad
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1127-1788-1

14:45:14 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 60,13000 60,13
10 56,49200 564,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1788-2-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 800 - Immediate
  • Unit Price: 48,24810
  • Digi-Reel® ? : 1127-1788-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback