Add To Favorites
Product Overview
Digi-Key Part Number 1127-1784-1-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC732LC4BTR

Description IC OSC VCO W/BUFFER AMP 24SMD
Expanded Description RF IC VCO, Buffer Amp Radar 6GHz ~ 12GHz 24-CSMT (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HMC732LC4B
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function VCO, Buffer Amp
Frequency 6GHz ~ 12GHz
RF Type Radar
Secondary Attributes -
Package / Case 24-TFCQFN Exposed Pad
Supplier Device Package 24-CSMT (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1784-1

17:22:33 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 122,21000 122,21
10 116,42800 1.164,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1784-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: 105,02040
  • Digi-Reel® ? : 1127-1784-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 68 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HMC732LC4BTR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 101,01198
Send Feedback