Add To Favorites
Product Overview
Digi-Key Part Number 1127-1065-1-ND
Quantity Available 137
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

HMC703LP4ETR

Description IC FRACT-N PLL W/SWEEPR 24QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Integer-N/Fractional-N
PLL Yes
Input CMOS
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output Yes/No
Frequency - Max 8GHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VQFN Exposed Pad
Supplier Device Package 24-QFN-EP (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1065-1

03:13:08 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 30,74000 30,74
10 28,34900 283,49
100 24,20790 2.420,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 1127-3020-ND
  • Minimum Quantity: 1
  • Quantity Available: 590 - Immediate
  • Unit Price: 29,84000
  • Tape & Reel (TR) ? : 1127-1065-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 21,33808
  • Digi-Reel® ? : 1127-1065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 137 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback