Add To Favorites
Product Overview
Digi-Key Part Number 1127-1778-1-ND
Quantity Available 286
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC633LC4TR

Description IC MMIC DVR AMP GAAS 24SMD
Expanded Description RF Amplifier IC General Purpose 5.5GHz ~ 17GHz 24-CSMT (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC633LC4
Product Training Modules RF Amplifiers Improving Gain with Matching
Featured Product Wideband Distributed Amplifiers
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 5.5GHz ~ 17GHz
P1dB 23dBm
Gain 30dB
Noise Figure 10dB
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 180mA
Test Frequency -
Package / Case 24-TFCQFN Exposed Pad
Supplier Device Package 24-CSMT (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1778-1

01:52:54 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 62,23000 62,23
10 58,45800 584,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1778-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 49,92770
  • Digi-Reel® ? : 1127-1778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 286 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 1127-3424-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: 59,26000
Send Feedback