Add To Favorites
Product Overview
Digi-Key Part Number 1127-1776-1-ND
Quantity Available 529
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC606LC5TR

Description IC AMP LOW PHASE NOISE 32SMD
Expanded Description RF Amplifier IC General Purpose 2GHz ~ 18GHz 32-CSMT (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC606LC5
Product Training Modules RF Amplifiers Improving Gain with Matching
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2GHz ~ 18GHz
P1dB 15dBm
Gain 13.5dB
Noise Figure 5dB
RF Type General Purpose
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 64mA
Test Frequency -
Package / Case 32-TFCQFN Exposed Pad
Supplier Device Package 32-CSMT (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1776-1

13:04:17 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 122,77000 122,77
10 116,96100 1.169,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1776-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 400 - Immediate
  • Unit Price: 103,49160
  • Digi-Reel® ? : 1127-1776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 529 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3228-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 - Immediate
  • Unit Price: 116,92000
  • Tape & Reel (TR) ? : HMC606LC5TR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 99,54156
Send Feedback