Add To Favorites
Product Overview
Digi-Key Part Number 1127-1170-1-ND
Quantity Available 584
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

HMC586LC4BTR

Description IC VCO BUFFER AMP 8 GHZ
Expanded Description RF IC VCO, Buffer Amp General Purpose 4GHz ~ 8GHz 24-SMT (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC586LC4B
Featured Product VCOs
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function VCO, Buffer Amp
Frequency 4GHz ~ 8GHz
RF Type General Purpose
Secondary Attributes -
Package / Case 24-TFQFN Exposed Pad
Supplier Device Package 24-SMT (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1170
1127-1170-1
1127-1170-ND

01:21:06 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 183,83000 183,83
10 176,06700 1.760,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1170-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 500 - Immediate
    200 - Factory Stock ?
  • Unit Price: 159,05170
  • Digi-Reel® ? : 1127-1170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 584 - Immediate
    200 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-2998-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 - Immediate
    15 - Factory Stock ?
  • Unit Price: 175,08000
  • Tape & Reel (TR) ? : HMC586LC4BTR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 154,11988
Send Feedback