Add To Favorites
Product Overview
Digi-Key Part Number 1127-1773-1-ND
Quantity Available 202
Can ship immediately

Factory Stock ?: 1.200
Manufacturer

Manufacturer Part Number

HMC578LC3BTR

Description IC MULTIPLIER X2 BB 12SMD
Expanded Description RF IC Frequency Multiplier VSAT, DBS 23GHz ~ 33GHz 12-SMT (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC578LC3B
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Frequency Multiplier
Frequency 23GHz ~ 33GHz
RF Type VSAT, DBS
Secondary Attributes -
Package / Case 12-VFQFN Exposed Pad
Supplier Device Package 12-SMT (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1773-1

14:20:08 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 54,14000 54,14
10 50,85500 508,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1773-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
    1.200 - Factory Stock ?
  • Unit Price: 43,43420
  • Digi-Reel® ? : 1127-1773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 202 - Immediate
    1.200 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3432-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
    13 - Factory Stock ?
  • Unit Price: 51,56000
  • Tape & Reel (TR) ? : HMC578LC3BTR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 40,62186
Send Feedback