Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1770-1-ND
Quantity Available 305
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC558LC3BTR

Description IC MIXER FUNDAMENTAL 12SMD
Expanded Description RF Mixer IC General Purpose Up/Down Converter 5.5GHz ~ 14GHz 12-CSMT (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets HMC558LC3B
Video File 24GHz Multi-channel Radar and Sensor Solution
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
RF Type General Purpose
Frequency 5.5GHz ~ 14GHz
Number of Mixers 1
Gain -
Noise Figure 8.5dB
Secondary Attributes Up/Down Converter
Current - Supply -
Voltage - Supply -
Package / Case 12-VFCQFN Exposed Pad
Supplier Device Package 12-CSMT (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1770-1

15:46:48 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 48,26000 48,26
10 45,33100 453,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1770-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: 40,38740
  • Digi-Reel® ? : 1127-1770-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 305 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3161-ND
  • Minimum Quantity: 1
  • Quantity Available: 117 - Immediate
  • Unit Price: 49,86000
  • Tape & Reel (TR) ? : HMC558LC3BTR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 37,04502
Send Feedback