Add To Favorites
Product Overview
Digi-Key Part Number 1127-1451-1-ND
Quantity Available 469
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

HMC534LP5ETR

Description IC MMIC AMP VCO HBT GAAS 32-QFN
Expanded Description RF IC VCO General Purpose 10.6GHz ~ 11.8GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets HMC534LP5E
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function VCO
Frequency 10.6GHz ~ 11.8GHz
RF Type General Purpose
Secondary Attributes Triple Outputs (Divide by 2, Divide by 4, Standard)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1451
1127-1451-ND

05:29:57 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 34,81000 34,81
10 32,47700 324,77
100 28,19870 2.819,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 1127-2991-ND
  • Minimum Quantity: 1
  • Quantity Available: 189 - Immediate
    821 - Factory Stock ?
  • Unit Price: 35,75000
  • Tape & Reel (TR) ? : 1127-1451-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 25,55936
  • Digi-Reel® ? : 1127-1451-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 469 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback