Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1761-1-ND
Quantity Available 430
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC521LC4TR

Description IC MMIC IQ MIXER 24SMD
Expanded Description RF Mixer IC Radar Up Converter 8.5GHz ~ 13.5GHz 24-SMT (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets HMC521LC4
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
RF Type Radar
Frequency 8.5GHz ~ 13.5GHz
Number of Mixers 2
Gain -
Noise Figure -
Secondary Attributes Up Converter
Current - Supply -
Voltage - Supply -
Package / Case 24-TFQFN Exposed Pad
Supplier Device Package 24-SMT (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1761-1

09:54:29 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 36,84000 36,84
10 33,97600 339,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1761-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 400 - Immediate
  • Unit Price: 27,63150
  • Digi-Reel® ? : 1127-1761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 430 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HMC521LC4TR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 25,08648
  • Cut Strip : HMC521LC4-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 35,08000
Send Feedback