Add To Favorites
Product Overview
Digi-Key Part Number 1127-1036-1-ND
Quantity Available 515
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

HMC431LP4ETR

Description IC MMIC VCO W/BUFF AMP 4X4QFN
Expanded Description RF IC VCO, Buffer Amp General Purpose 5.5GHz ~ 6.1GHz 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC431LP4(E)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function VCO, Buffer Amp
Frequency 5.5GHz ~ 6.1GHz
RF Type General Purpose
Secondary Attributes -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1036-1

13:50:55 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,47000 19,47
10 17,89500 178,95
100 15,11280 1.511,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1036-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 12,80374
  • Digi-Reel® ? : 1127-1036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 515 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-2957-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 18,54000
Send Feedback