Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1755-1-ND
Quantity Available 993
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC392LC4TR

Description IC MMIC LNA GAAS 24SMD
Expanded Description RF Amplifier IC General Purpose 3.5GHz ~ 7GHz 24-SMT (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets HMC392LC4
Product Training Modules RF Amplifiers Improving Gain with Matching
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Frequency 3.5GHz ~ 7GHz
P1dB 16dBm
Gain 16dB
Noise Figure 2.5dB
RF Type General Purpose
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 55mA
Test Frequency -
Package / Case 24-TFQFN Exposed Pad
Supplier Device Package 24-SMT (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1755-1

17:42:38 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 70,49000 70,49
10 66,96200 669,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1755-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 900 - Immediate
  • Unit Price: 57,47970
  • Digi-Reel® ? : 1127-1755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 993 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3224-ND
  • Minimum Quantity: 1
  • Quantity Available: 113 - Immediate
  • Unit Price: 67,13000
  • Tape & Reel (TR) ? : HMC392LC4TR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 54,12322
Send Feedback