Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1021-1-ND
Quantity Available 1.725
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC336MS8GETR

Description IC POS CTRL SW SPDT 8MSOP
Expanded Description RF Switch IC General Purpose SPDT 6GHz 50 Ohm, 75 Ohm 8-MSOPG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC336MS8G(E)
Featured Product New HMC Series SPDT Switches
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Frequency - Lower DC
Frequency - Upper 6GHz
Isolation @ Frequency 42dB @ 6GHz (typ)
Insertion Loss @ Frequency 1.6dB @ 6GHz
IIP3 42dBm (typ)
Topology Absorptive
Circuit SPDT
P1dB 25dBm (typ) IP1dB
Features -
Impedance 50 Ohm, 75 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 5V
RF Type General Purpose
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOPG
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1021-1

08:39:49 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 5,41700 54,17
100 4,48450 448,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1021-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 3,79134
  • Digi-Reel® ? : 1127-1021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.725 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-2935-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3 - Immediate
  • Unit Price: 5,83000
Send Feedback