Add To Favorites
Product Overview
Digi-Key Part Number 1127-1317-6-ND
Quantity Available 2.785
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC284AMS8GETR

Description IC SWITCH SPDT DC-3.5GHZ 8-MSOP
Expanded Description RF Switch IC Cellular, ISM, PCS SPDT 3.5GHz 50 Ohm 8-MSOPG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC284AMS8G(E)
Featured Product New HMC Series SPDT Switches
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency - Lower DC
Frequency - Upper 3.5GHz
Isolation @ Frequency 40dB @ 3.5GHz (typ)
Insertion Loss @ Frequency 0.7dB @ 3.5GHz
IIP3 50dBm (min)
Topology Absorptive
Circuit SPDT
P1dB 29dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply -
RF Type Cellular, ISM, PCS
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOPG
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

15:10:18 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,59000 3,59
10 3,22300 32,23
100 2,64100 264,10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback