Add To Favorites
Product Overview
Digi-Key Part Number 1127-1842-1-ND
Quantity Available 2.064
Can ship immediately

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

HMC194AMS8ETR

Description IC MMIC GAAS SW SPDT 8MSOP
Expanded Description RF Switch IC General Purpose SPDT 3GHz 50 Ohm 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower DC
Frequency - Upper 3GHz
Isolation @ Frequency 38dB @ 2.5GHz (typ)
Insertion Loss @ Frequency 0.5dB @ 2.5GHz
IIP3 53dBm (typ)
Topology -
Circuit SPDT
P1dB 29dBm
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 3 V ~ 7 V
RF Type General Purpose
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1842-1

10:32:27 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,02000 5,02
10 4,50800 45,08
100 3,69400 369,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1842-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: 3,05306
  • Digi-Reel® ? : 1127-1842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.064 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback