Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1298-1-ND
Quantity Available 1.054
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC187AMS8ETR

Description IC DOUBLER PASSIVE FREQ 8-MSOP
Expanded Description RF IC Doubler HiperLAN, UNII 850MHz ~ 2GHz 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC187AMS8/E
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Function Doubler
Frequency 850MHz ~ 2GHz
RF Type HiperLAN, UNII
Secondary Attributes -
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names 1127-1298
1127-1298-1
1127-1298-ND

12:38:30 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,20000 7,20
10 6,50400 65,04
100 5,38470 538,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1298-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 4,55234
  • Digi-Reel® ? : 1127-1298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.054 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-2922-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2 - Immediate
  • Unit Price: 6,99000
Send Feedback