Add To Favorites
Product Overview
Digi-Key Part Number 1127-2844-1-ND
Quantity Available 620
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC1084LC4TR

Description IC MESFET REFL SW SP4T 24SMD
Expanded Description RF Switch IC VSAT SP4T 30GHz 50 Ohm 24-SMT (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC1084LC4
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 23GHz
Frequency - Upper 30GHz
Isolation @ Frequency 26dB @ 30GHz (typ)
Insertion Loss @ Frequency 3.5dB @ 30GHz
IIP3 47dBm (typ)
Topology Reflective
Circuit SP4T
P1dB -
Features -
Impedance 50 Ohm
Operating Temperature -55°C ~ 85°C
Voltage - Supply -
RF Type VSAT
Package / Case 24-TFQFN Exposed Pad
Supplier Device Package 24-SMT (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-2844-1

16:40:23 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 35,25000 35,25
10 32,88600 328,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-2844-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 600 - Immediate
  • Unit Price: 28,50680
  • Digi-Reel® ? : 1127-2844-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 620 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-1673-ND
  • Minimum Quantity: 1
  • Quantity Available: 56 - Immediate
  • Unit Price: 36,19000
  • Tape & Reel (TR) ? : HMC1084LC4TR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 25,88120
Send Feedback