Add To Favorites
Product Overview
Digi-Key Part Number ADXL001-500BEZ-ND
Quantity Available 18
Can ship immediately

Factory Stock ?: 1.520
Manufacturer

Manufacturer Part Number

ADXL001-500BEZ

Description ACCELEROMETER 500G ANALOG 8CLCC
Expanded Description Accelerometer X Axis ±500g 32kHz 8-LCC (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADXL001
Mfg Application Notes High Temp Products and Application
Video File MEMS Based Inertial Measurement Units
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iMEMS®
Packaging ? Tube ?
Part Status Active
Type Analog
Axis X
Acceleration Range ±500g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 2.2
Bandwidth 32kHz
Output Type Analog Voltage
Voltage - Supply 3.135 V ~ 6 V
Features -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-LCC (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADXL001500BEZ

00:55:32 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 33,07000 33,07
10 30,49800 304,98
100 26,04310 2.604,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADXL001-500BEZ-R7TR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 6.750 - Factory Stock ?
  • Unit Price: 24,84372
Send Feedback