Add To Favorites
Product Overview
Digi-Key Part Number ADXL001-250BEZ-R7CT-ND
Quantity Available 372
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

ADXL001-250BEZ-R7

Description ACCELEROMETER 250G ANALOG 8CLCC
Expanded Description Accelerometer X Axis ±250g 32kHz 8-LCC (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADXL001
Mfg Application Notes High Temp Products and Application
Video File MEMS Based Inertial Measurement Units
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iMEMS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Analog
Axis X
Acceleration Range ±250g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 4.4
Bandwidth 32kHz
Output Type Analog Voltage
Voltage - Supply 3.135 V ~ 6 V
Features -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-LCC (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADXL001-250BEZ-R7CT

07:44:35 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 35,08000 35,08
10 32,34800 323,48
100 27,62350 2.762,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADXL001-250BEZ-R7TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 23,95576
  • Digi-Reel® ? : ADXL001-250BEZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 372 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADXL001-250BEZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 71 - Immediate
    548 - Factory Stock ?
  • Unit Price: 31,88000
Send Feedback