Add To Favorites
Product Overview
Digi-Key Part Number ADV7610BBCZ-P-ND
Quantity Available 352
Can ship immediately

Factory Stock ?: 2.219
Manufacturer

Manufacturer Part Number

ADV7610BBCZ-P

Description IC RCVR HDMI 165MHZ LP 76-CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADV7610
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Type HDMI, Receiver
Applications Digital Video
Mounting Type Surface Mount
Package / Case 76-LFBGA, CSPBGA
Supplier Device Package 76-CSPBGA (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADV7610BBCZP

04:48:59 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,02000 14,02
10 12,88100 128,81
100 10,87880 1.087,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADV7610BBCZ-P-RLTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,32925
Send Feedback