Add To Favorites
Product Overview
Digi-Key Part Number ADV7125KSTZ140-ND
Quantity Available 0

Factory Stock ?: 3.308
Manufacturer

Manufacturer Part Number

ADV7125KSTZ140

Description IC DAC VIDEO 3-CH 140MHZ 48LQFP
Expanded Description 8 Bit Digital to Analog Converter 3 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 8
Number of D/A Converters 3
Settling Time -
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 3 V ~ 3.6 V, 5V
Voltage - Supply, Digital 3 V ~ 3.6 V, 5V
INL/DNL (LSB) ±0.5, ±0.25
Architecture Current Source
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

18:56:00 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,82000 10,82
10 9,94400 99,44
100 8,39790 839,79
500 7,47050 3.735,25
1.000 6,85226 6.852,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback