Add To Favorites
Product Overview
Digi-Key Part Number ADUM5230ARWZ-RLCT-ND
Quantity Available 3.593
Can ship immediately
Manufacturer

Manufacturer Part Number

ADUM5230ARWZ-RL

Description DGTL ISO 2.5KV GATE DRVR 16SOIC
Expanded Description Gate Driver Magnetic Coupling 2500Vrms 2 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Number of Channels 2
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Pulse Width Distortion (Max) 8ns
Rise / Fall Time (Typ) 25ns, 10ns (Max)
Current - Output High, Low -
Current - Peak Output -
Voltage - Forward (Vf) (Typ) -
Current - DC Forward (If) (Max) -
Voltage - Supply 12 V ~ 18.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Approvals UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADUM5230ARWZ-RLCT

21:39:11 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,82000 5,82
10 5,22200 52,22
100 4,27810 427,81
500 3,64188 1.820,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM5230ARWZ-RLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,98201
  • Digi-Reel® ? : ADUM5230ARWZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.593 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADUM5230ARWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 281 - Immediate
  • Unit Price: 5,65000
Send Feedback