Add To Favorites
Product Overview
Digi-Key Part Number ADT7470ARQZ-REEL7CT-ND
Quantity Available 891
Can ship immediately
Manufacturer

Manufacturer Part Number

ADT7470ARQZ-REEL7

Description IC SENSOR TEMP FAN CTRLR 16QSOP
Expanded Description Fan Control, Temp Monitor External Sensor External Sensor I²C/SMBus Output 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type External
Sensing Temperature External Sensor
Accuracy -
Topology ADC, Comparator, Fan Speed Control, Register Bank
Output Type I²C/SMBus
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADT7470ARQZ-REEL7CT

15:20:51 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,59000 5,59
10 5,02100 50,21
100 4,11350 411,35
500 3,50182 1.750,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADT7470ARQZ-REELTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,72395
  • Cut Tape (CT) ? : ADT7470ARQZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.431 - Immediate
  • Unit Price: 5,59000
  • Digi-Reel® ? : ADT7470ARQZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.431 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADT7470ARQZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,86732
  • Digi-Reel® ? : ADT7470ARQZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 891 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADT7470ARQZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 56 - Immediate
  • Unit Price: 5,42000
Send Feedback