Add To Favorites
Product Overview
Digi-Key Part Number ADT7411ARQZ-REEL7CT-ND
Quantity Available 797
Can ship immediately
Manufacturer

Manufacturer Part Number

ADT7411ARQZ-REEL7

Description SENSOR TEMP I2C SPI 16QSOP
Expanded Description Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 9 b 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ADT7411
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 120°C
Sensing Temperature - Remote -40°C ~ 120°C
Output Type I²C, SPI
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 9 b
Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±3°C (±5°C)
Test Condition 0°C ~ 85°C (-40°C ~ 120°C)
Operating Temperature -40°C ~ 120°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADT7411ARQZ-REEL7CT

14:26:16 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,90000 5,90
10 5,30000 53,00
100 4,34190 434,19
500 3,69618 1.848,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADT7411ARQZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,02646
  • Digi-Reel® ? : ADT7411ARQZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 797 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADT7411ARQZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 5,73000
  • Tape & Reel (TR) ? : ADT7411ARQZ-REELTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,87514
Send Feedback