Add To Favorites
Product Overview
Digi-Key Part Number ADRF6510ACPZ-R7CT-ND
Quantity Available 1.517
Can ship immediately
Manufacturer

Manufacturer Part Number

ADRF6510ACPZ-R7

Description IC QUADRATURE MODULATOR 32LFCSP
Expanded Description RF IC Programmable Filter, VGA General Purpose 1MHz ~ 30MHz 32-LFCSP-VQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Programmable Filter, VGA
Frequency 1MHz ~ 30MHz
RF Type General Purpose
Secondary Attributes -
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADRF6510ACPZ-R7CT
ADRF6510ACPZR7

01:04:54 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,36000 18,36
10 16,87000 168,70
100 14,24810 1.424,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADRF6510ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 11,28713
  • Digi-Reel® ? : ADRF6510ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.517 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback