Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 10-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number ADR421BR-REEL7CT-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

ADR421BR-REEL7

Description IC VREF SERIES 2.5V 8SOIC
Expanded Description Series Voltage Reference IC ±0.04% 10mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series XFET®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.04%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 1.75µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.5 V ~ 18 V
Current - Supply 600µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ADR421BRZ-REEL7CT-ND ADR421BRZ-REEL7 Analog Devices Inc. Cut Tape (CT) ? 0
10,51000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADR421BR-REEL7CT

15:56:37 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,57000 10,57
10 9,71000 97,10
100 8,20130 820,13
500 7,29560 3.647,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR421BR-REEL7TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 6,49692
  • Digi-Reel® ? : ADR421BR-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.012 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADR421BR-ND
  • Minimum Quantity: 47  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,03702
Send Feedback