Add To Favorites
Product Overview
Digi-Key Part Number ADR421ARZ-REEL7CT-ND
Quantity Available 1.357
Can ship immediately

Factory Stock ?: 16.000
Manufacturer

Manufacturer Part Number

ADR421ARZ-REEL7

Description IC VREF SERIES 2.5V 8SOIC
Expanded Description Series Voltage Reference IC ±0.12% 10mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series XFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.12%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 1.75µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.5 V ~ 18 V
Current - Supply 600µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADR421ARZ-REEL7CT

16:02:29 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,37000 6,37
10 5,76100 57,61
100 4,76960 476,96
500 4,15336 2.076,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADR421ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.484 - Immediate
    3.822 - Factory Stock ?
  • Unit Price: 6,19000
  • Tape & Reel (TR) ? : ADR421ARZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    16.000 - Factory Stock ?
  • Unit Price: 3,51208
  • Digi-Reel® ? : ADR421ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.357 - Immediate
    16.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback