Add To Favorites
Product Overview
Digi-Key Part Number ADR06AKSZ-REEL7CT-ND
Quantity Available 1.610
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

ADR06AKSZ-REEL7

Description IC VREF SERIES 3V SC70
Expanded Description Series Voltage Reference IC ±0.2% 10mA SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADR01,2,3,6
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 823 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.2%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 10µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 5 V ~ 36 V
Current - Supply 1mA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names ADR06AKSZ-REEL7CT

08:27:39 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,54600 25,46
100 2,08570 208,57
500 1,77546 887,73
1.000 1,49737 1.497,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR06AKSZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 1,38107
  • Digi-Reel® ? : ADR06AKSZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.610 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback