Add To Favorites
Product Overview
Digi-Key Part Number ADR02BKSZ-REEL7CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ADR02BKSZ-REEL7

Description IC VREF SERIES 5V SC70
Expanded Description Series Voltage Reference IC ±0.06% 10mA SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.06%
Temperature Coefficient 9ppm/°C
Noise - 0.1Hz to 10Hz 10µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 7 V ~ 36 V
Current - Supply 1mA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADR02BKSZ-REEL7CT

15:13:09 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,37000 6,37
10 5,76100 57,61
100 4,76960 476,96
500 4,15336 2.076,68
1.000 3,61744 3.617,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR02BKSZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 3,38200
  • Digi-Reel® ? : ADR02BKSZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback