Add To Favorites
Product Overview
Digi-Key Part Number ADP3338AKCZ-1.8-R7CT-ND
Quantity Available 1.082
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP3338AKCZ-1.8-R7

Description IC REG LDO 1.8V 1A SOT223-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 1A SOT-223-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series anyCAP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 1A
Voltage - Dropout (Typical) 0.19V @ 1A
Number of Regulators 1
Voltage - Input 2.7 V ~ 8 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP3338AKCZ-1.8-R7CT

22:19:14 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,54400 25,44
100 2,08420 208,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP3338AKCZ-1.8-R7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,72258
  • Digi-Reel® ? : ADP3338AKCZ-1.8-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.082 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADP3338AKCZ-1.8-RLTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 1,38014
  • Cut Tape (CT) ? : ADP3338AKCZ-1.8-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 2,83000
  • Digi-Reel® ? : ADP3338AKCZ-1.8-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback