Add To Favorites
Product Overview
Digi-Key Part Number ADP3334ACPZ-REEL7CT-ND
Quantity Available 2.927
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

ADP3334ACPZ-REEL7

Description IC REG LDO ADJ 0.5A 8LFCSP
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 1.5 V ~ 10 V 500mA 8-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series anyCAP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.5 V ~ 10 V
Current - Output 500mA
Voltage - Dropout (Typical) 0.2V @ 500mA
Number of Regulators 1
Voltage - Input 2.6 V ~ 11 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP3334ACPZ-REEL7CT

02:13:03 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,70000 2,70
10 2,42200 24,22
100 1,94680 194,68
500 1,59948 799,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP3334ACPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 1,28667
  • Digi-Reel® ? : ADP3334ACPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.927 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback